The UF4007-E3/66 diode from Vishay has a maximum operating temperature of 150°C and minimum operating temperature of -55°C. It can withstand a maximum repetitive reverse voltage of 1kV and a peak non-repetitive surge current of 30A. The diode is packaged in an ammo pack and is mounted through a hole. Its reverse recovery time is 75ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS | Compliant |