
Rectifiers Vr/100V Io/3A BULK
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |