Vishay UF5408 technical specifications.
| Current | 3A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| RoHS Compliant | No |
| Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay UF5408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.