
Diode Switching 1KV 3A 2-Pin DO-201AD Bulk
Vishay UF5408-E3/1 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF5408-E3/1 to view detailed technical specifications.
No datasheet is available for this part.
