Rectifiers 150 Volt 18 Amp 20ns Dual 175 Amp IFSM
Vishay UG18CCT/45 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 175A |
| Packaging | Rail/Tube |
| Reverse Voltage | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.