
The US1J-E3/2G diode from Vishay features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 10uA. The diode is designed for surface mount applications and is packaged in a tape and reel format. It can handle a peak non-repetitive surge current of 30A and has a reverse recovery time of 75ns.
Checking distributor stock and pricing after the page loads.
Vishay US1J-E3/2G technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.