Checking distributor stock and pricing after the page loads.
Vishay US1J-E3/51T technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.