Rectifiers 800 Volt 1.0A 75ns 30 Amp IFSM
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS | Not Compliant |