Diode, Schottky, 170V, 40A, TO263AB
Vishay VB40170C-E3 technical specifications.
| Package/Case | TO-263AB |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.