
The Vishay VDMO10A1 is an orange LED indication device with a forward current rating of 20mA and a maximum power dissipation of 70mW. It features a luminous intensity of 0.65mcd and is available in a surface-mount package. The device operates within a temperature range of -35°C to 105°C and is compliant with RoHS regulations. It is packaged on a tape and reel for easy handling and mounting.
Sign in to ask questions about the Vishay VDMO10A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VDMO10A1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDM.10A1 |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDMO10A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
