
Red 10mm digit segmented display module featuring 8 LEDs with a common anode (CA) connection. This SMD/SMT component operates with a 20mA forward current, delivering a luminous intensity of 1.6mcd at a 631nm wavelength. Designed for reliable performance, it boasts a wide operating temperature range from -35°C to 105°C and a maximum power dissipation of 70mW. Packaged in tape and reel, this RoHS compliant module is ideal for various indication applications.
Sign in to ask questions about the Vishay VDMR10A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VDMR10A1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDM.10A1 |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Wavelength | 631nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDMR10A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
