VIS000010234
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 12V |
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Working Voltage | 7V |
| RoHS | Compliant |