The VIS000010498 is a single bidirectional Zener diode from Vishay with a clamping voltage of 193V and a minimum breakdown voltage of 133V. It features a maximum reverse leakage current of 1uA and a peak pulse power of 1.5kW. The diode is packaged in an SMC and is designed for surface mount applications, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 193V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 120V |
| RoHS | Compliant |