The Vishay VIS000018446 diode features a common anode configuration and a maximum forward current of 5.5A. It has a maximum operating temperature range of -40°C to 150°C and a maximum repetitive reverse voltage of 100V. The device is designed for surface mount applications and has a maximum reverse current of 1mA.
Vishay VIS000018446 technical specifications.
| Package/Case | DPAK |
| Element Configuration | Common Anode |
| Forward Current | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 330A |
| RoHS | Compliant |
No datasheet is available for this part.