Res Thick Film 1206 715 Ohm 1% 1/4W 100ppm/C Molded SMD SMD Paper T/R
Vishay VISCRCW1206715RF!B technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 715R |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCRCW1206715RF!B to view detailed technical specifications.
No datasheet is available for this part.