This ferrite inductor features a core material and a maximum DC resistance of 844 milliohms. The inductor's inductance is 1 millihenry, and it has a tolerance of 15%. It can handle a maximum DC current of 800 milliamperes and operates within a temperature range of -55°C to 125°C.
Vishay VISIHD3EB102L technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 844mR |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISIHD3EB102L to view detailed technical specifications.
No datasheet is available for this part.