Res Thin Film 1206 16.2K Ohm 0.1% 1/4W 15ppm/C Molded SMD Paper T/R
Vishay VISMCA12060E1622!A technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 16.2kR |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMCA12060E1622!A to view detailed technical specifications.
No datasheet is available for this part.