This ceramic capacitor has a capacitance of 0.47uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 0603 package type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.8mm in width, 1.6mm in length, and 0.92mm in height.
Vishay VJ0603Y471JXAAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0603Y471JXAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.