The VJ0805A821FXAAT is a multilayer ceramic capacitor with a capacitance of 820pF and a DC rated voltage of 50V. It has a tolerance of 1% and is packaged in a 0805 case. The capacitor has a dielectric of C0G and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Vishay VJ0805A821FXAAT technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A821FXAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.