This ceramic capacitor features a capacitance of 0.0091uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 0805 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.25mm and a length of 2mm, with a height of 1.45mm.
Vishay VJ0805D9R1BXAAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | VJ-HIFREQ |
| Height | 1.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805D9R1BXAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.