The VJ0805D9R1DLBAP is a 100V ceramic capacitor with a capacitance of 0.0091uF. It has a 0805 package type and a height of 1.45mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is part of the VJ-HIFREQ series and is a multilayer ceramic capacitor.
Vishay VJ0805D9R1DLBAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | VJ-HIFREQ |
| Height | 1.45 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805D9R1DLBAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.