The VJ0805D9R1DLXAP ceramic capacitor from Vishay features a capacitance of 0.0091uF and a DC rated voltage of 25V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is part of the VJ-HIFREQ series and has a package type of 0805. It measures 1.25mm in width, 2mm in length, and 1.45mm in height.
Vishay VJ0805D9R1DLXAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | VJ-HIFREQ |
| Height | 1.45 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805D9R1DLXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.