This is a multilayer ceramic capacitor with a capacitance of 0.0028uF, rated for 25VDC with a tolerance of 2%. It has a C0G dielectric and is packaged in a 1206 case style with a surface mount termination style. The operating temperature range is -55 to 125 degrees Celsius.
Vishay VJ1206A282GLXAT2L technical specifications.
| Capacitance | 0.0028uF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A282GLXAT2L to view detailed technical specifications.
No datasheet is available for this part.