The VJ1206A282GXXAT2L is a ceramic capacitor with a capacitance of 0.0028uF, a DC rated voltage of 25VDC, and a tolerance of 2%. It is a surface mount component with a 1206 package case style and a ceramic chip construction. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is suitable for standard applications and is not intended for microwave use.
Vishay VJ1206A282GXXAT2L technical specifications.
| Capacitance | 0.0028uF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A282GXXAT2L to view detailed technical specifications.
No datasheet is available for this part.