This ceramic capacitor features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 8.2 nanofarads and a DC rated voltage of 100 volts. The capacitor is a multilayer ceramic type with a 1206 package size, measuring 1.6 millimeters in width and 3.2 millimeters in length, with a height of 1.7 millimeters.
Vishay VJ1206A8R2CXBBP31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ1206A8R2CXBBP31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.