The VJ1206Y101MXFAT4X is a 100pF ceramic capacitor from Vishay, featuring an X7R dielectric and a 2kV voltage rating. It has a tolerance of 20% and is available in the 1206 SMD package. The capacitor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ1206Y101MXFAT4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1206Y101MXFAT4X technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | VJ OMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y101MXFAT4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.