
The VJ1206Y103JXLAT5Z is a 10nF ceramic capacitor with a voltage rating of 630V and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, packaged in a 1206 case with a tape and reel packaging. It is a multilayer ceramic capacitor with a dielectric of X7R.
Vishay VJ1206Y103JXLAT5Z technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ HVArc Guard™ |
| Thickness | 0.067inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y103JXLAT5Z to view detailed technical specifications.
No datasheet is available for this part.