The VJ1206Y103MXLAT5Z is a 10nF ceramic capacitor with a 20% tolerance and a voltage rating of 630V. It is available in a 1206 package and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is part of the VJ HVArc Guard series.
Vishay VJ1206Y103MXLAT5Z technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ HVArc Guard™ |
| Thickness | 0.067inch |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y103MXLAT5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.