The VJ1812A182JXEAT is a ceramic chip capacitor with a capacitance of 0.0018uF and a voltage rating of 500VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. The capacitor is rated for operation from -55 degrees Celsius to 150 degrees Celsius.
Vishay VJ1812A182JXEAT technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812A182JXEAT to view detailed technical specifications.
No datasheet is available for this part.