Vishay VJ5301M868MXBSR technical specifications.
| Bandwidth | 100MHz |
| Frequency | 868MHz |
| Height | 0.04inch |
| Impedance | 50R |
| Length | 35mm |
| Material | Ceramic |
| Max Frequency | 920MHz |
| Min Frequency | 820MHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | VJ5301M |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ5301M868MXBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.