
The VJ5601M868MXBSR is a ceramic chip antenna from Vishay, operating within the 800MHz to 920MHz frequency range with a maximum bandwidth of 140MHz. It has a 50R impedance and a return loss of -3dB. The antenna is designed for surface mount applications and is available in tape and reel packaging.
Vishay VJ5601M868MXBSR technical specifications.
| Bandwidth | 140MHz |
| Frequency | 868MHz |
| Height | 0.047inch |
| Impedance | 50R |
| Length | 15.5mm |
| Material | Ceramic |
| Max Frequency | 920MHz |
| Min Frequency | 800MHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | -3dB |
| Termination | Solder |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ5601M868MXBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.