Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ9308Y104KLAAT4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | VJ9308 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ9308Y104KLAAT4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.