Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
VLDS1235G-08
Datasheet
Vishay
(Intertechnologies)
VLDS1235G-08
Active
Single Color LED,
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
Single Color LED,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
100
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Compliance
RoHS
Yes
HTS Code
8541.40.20.00
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account