Vishay VLHW4100 technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 20mA |
| Height | 5.5mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 7150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 22.5° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VLHW4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.