The VLHW4101-YLWU is a single-element LED from Vishay, featuring a diffused, colorless lens style and a luminous intensity of 8400mcd. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for through-hole mounting and has a power dissipation of 95mW. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay VLHW4101-YLWU technical specifications.
| Package/Case | T |
| Depth | 3.18mm |
| Forward Current | 25mA |
| Length | 3.18mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 8400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 95mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.