Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VLHW5100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLHW5100 technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 30mA |
| Height | 13mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5.9mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 8400mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLHW5100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.