
Green LED emitter, 565nm wavelength, featuring a PLCC package for surface mounting. This uni-color LED offers a luminous intensity of 1.6mcd with a wide 120° viewing angle. Designed for efficient operation with a 2mA forward current and 20mW power dissipation, it operates across a temperature range of -40°C to 100°C. The clear, diffused lens style enhances illumination.
Vishay VLMC3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 2.8mm |
| Forward Current | 2mA |
| Height | 1.85mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear, Round, Diffused, Circular |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Wavelength | 575nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMC3100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
