Surface mountable, green LED emitter featuring a 565nm wavelength and 120° viewing angle. This component offers a luminous intensity of 1.6mcd at a 2mA forward current. Encased in a 3mm x 2.8mm x 1.85mm PLCC package, it operates within a temperature range of -40°C to 100°C and has a maximum reverse voltage of 15V. The LED is RoHS compliant and supplied on tape and reel.
Vishay VLMC3101-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 2.8mm |
| Forward Current | 2mA |
| Height | 1.85mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Wavelength | 575nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMC3101-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.