Surface mount standard LED emitter in PLCC package, featuring a clear, diffused, circular lens. This single-element red LED offers a luminous intensity of 56mcd with a 120° viewing angle. Operating with a forward current of 10mA, it has a maximum power dissipation of 100mW and a reverse voltage rating of 6V. The component operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VLMD31L2P1-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMD31L2P1-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMD31L2P1-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.