
Surface mount standard LED emitter, 0603 package, featuring yellow-green illumination with a 571nm wavelength. Delivers 35mcd luminous intensity at a 20mA forward current, with a wide 130° viewing angle. Operates across a -35°C to 85°C temperature range, with 5V reverse voltage and 75mW power dissipation. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Vishay VLMG1300-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMG1300-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 130° |
| Wavelength | 571nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMG1300-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
