
Uni-color yellow-green chip LED emitter with a peak wavelength of 574 nm. Features a 2-pin, 0402 (1006 Metric) flat chip package for surface mounting. Delivers 35 mcd intensity with a wide 130° viewing angle. Operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.4 V. Suitable for applications requiring high brightness within a temperature range of -30 °C to 85 °C.
Vishay VLMG1500-GS08 technical specifications.
| Package Family Name | Flat Chip |
| Package/Case | Case 0402(1006Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.5 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.35 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Green |
| Intensity | 35mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574nm |
| High Brightness | Yes |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VLMG1500-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.