Green Mini SMD-LED emitter, surface mount package with dimensions of 2.2mm length, 1.4mm width, and 1.4mm height. Features a clear, flat, diffused lens with a 0.9mm size, providing a 120° viewing angle and 14mcd luminous intensity. Operates with a 10mA forward current and 15V reverse voltage, with a power dissipation of 95mW. Suitable for a wide temperature range from -40°C to 100°C, supplied in tape and reel packaging.
Sign in to ask questions about the Vishay VLMG21J2L1-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMG21J2L1-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.4mm |
| Forward Current | 10mA |
| Height | 1.4mm |
| Illumination Color | Green |
| Length | 2.2mm |
| Lens Size | 0.9mm |
| Lens Style | Clear, Flat, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMG21J2L1-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.