
Green standard mini SMD LED emitter in a 2.2mm x 1.4mm x 1.4mm SMD/SMT package. Features a clear, diffused rectangular lens with a 120° viewing angle. Operates with a 10mA forward current, 15V reverse voltage, and 95mW power dissipation. Offers a luminous intensity of 22.4mcd and a wide operating temperature range of -40°C to 100°C. This surface mount component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay VLMG21J2M1-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMG21J2M1-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.4mm |
| Forward Current | 10mA |
| Height | 1.4mm |
| Illumination Color | Green |
| Length | 2.2mm |
| Lens Style | Clear, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 22.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMG21J2M1-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.