
Green, single-color LED emitter in a 2.4mm diffused, flat, circular lens style. Features a 120° viewing angle and 575nm wavelength, delivering 14.6mcd luminous intensity at a 10mA forward current. Surface mountable in a PLCC package, this RoHS compliant component operates from -40°C to 100°C.
Sign in to ask questions about the Vishay VLMG3102-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMG3102-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Clear |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 14.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Wavelength | 575nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMG3102-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
