Sign in to ask questions about the Vishay VLMH3101-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMH3101-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Orange, Red |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 7.85mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMH3101-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
