
This single LED from Vishay features a round, flat, circular lens style and emits a luminous flux of 20lm at a wavelength of 621nm. It has a maximum luminous intensity of 7100mcd and a viewing angle of 120°. The LED is packaged in a PLCC package and is surface mountable. It operates within a temperature range of -40°C to 110°C and has a maximum power dissipation of 530mW.
Sign in to ask questions about the Vishay VLMK51Z1AA-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMK51Z1AA-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.5mm |
| Forward Current | 200mA |
| Length | 3.5mm |
| Lens Style | Round, Flat, Circular |
| Luminous Flux | 20lm |
| Luminous Intensity | 7100mcd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 530mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 621nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMK51Z1AA-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.