
Bicolor SMD LED emitter in a PLCC package, featuring two elements for red and yellow light emission. Surface mountable with a 120° viewing angle and clear, diffused, circular lens style. Operates with a 30mA forward current, 6V reverse voltage, and 80mW power dissipation. Offers a luminous intensity of 185mcd and a wide operating temperature range from -40°C to 100°C. Packaged in tape and reel, this RoHS compliant component is ideal for various optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VLMKE3400-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMKE3400-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 1.85mm |
| Length | 3mm |
| Lens Style | Clear, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 185mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMKE3400-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
