
Bicolor SMD LED emitter featuring two elements in a clear, diffused, flat, round lens style. This surface mount component operates with a 30mA forward current and a 5V reverse voltage, offering a luminous intensity of 98mcd and a wide 120° viewing angle. Packaged in tape and reel, it supports a temperature range of -40°C to 100°C and has a power dissipation of 80mW.
Sign in to ask questions about the Vishay VLMKG3400-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMKG3400-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 1.85mm |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 98mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMKG3400-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
