Sign in to ask questions about the Vishay VLMO233U1AA-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMO233U1AA-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Style | Rectangular |
| Luminous Intensity | 760mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Wavelength | 605nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMO233U1AA-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.