The VLMP3101-GS08 is a single LED emitter from Vishay's VLM.3 series, featuring a diffused, circular lens with clear transparency and a luminous intensity of 3.15mcd. It has a height of 1.85mm, a length of 3mm, and a width of 2.8mm, making it suitable for surface mount applications. The LED is packaged in tape and reel format, with a package quantity of one per reel. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay VLMP3101-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMP3101-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.85mm |
| Length | 3mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 3.15mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMP3101-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.